Part Details for MFR100DTFMB107K by YAGEO Corporation
Overview of MFR100DTFMB107K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100DTFMB107K
MFR100DTFMB107K CAD Models
MFR100DTFMB107K Part Data Attributes
|
MFR100DTFMB107K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTFMB107K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTFMB107K
This table gives cross-reference parts and alternative options found for MFR100DTFMB107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTFMB107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRFPN107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DRFPN107K |
DMR10005BD107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR100DTFMB107K vs DMR10005BD107K |
MFR100DRFM107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DRFM107K |
MFR100DTFMR107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DTFMR107K |
MFR100DTFM107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DTFM107K |
MFR100DBFFFK107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DBFFFK107K |
MFR100DBF95107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DBF95107K |
MFR100DBF107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DTFMB107K vs MFR100DBF107K |
MFN100DTFPN107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTFMB107K vs MFN100DTFPN107K |
MFR100DB-FFK107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, | YAGEO Corporation | MFR100DTFMB107K vs MFR100DB-FFK107K |