Part Details for MFR100DBFFKK18K by YAGEO Corporation
Overview of MFR100DBFFKK18K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBFFKK18K
MFR100DBFFKK18K CAD Models
MFR100DBFFKK18K Part Data Attributes
|
MFR100DBFFKK18K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBFFKK18K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBFFKK18K
This table gives cross-reference parts and alternative options found for MFR100DBFFKK18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBFFKK18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBFMB18K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFR100DBFMB18K0 |
MFR100DRF9518K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFR100DRF9518K0 |
MFN100DTF52-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DTF52-18K |
MFN100DBFMR18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DBFMR18K |
MFN100DRFAV18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DRFAV18K |
MFR100DRF73-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFR100DRF73-18K |
MFN100DBF73-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DBF73-18K |
MFN100DRF73-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DRF73-18K |
MFN100DTFFT18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFN100DTFFT18K |
MFR100DTFAV18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DBFFKK18K vs MFR100DTFAV18K |