Part Details for MFN100DTFFT18K by YAGEO Corporation
Overview of MFN100DTFFT18K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100DTFFT18K
MFN100DTFFT18K CAD Models
MFN100DTFFT18K Part Data Attributes
|
MFN100DTFFT18K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DTFFT18K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DTFFT18K
This table gives cross-reference parts and alternative options found for MFN100DTFFT18K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DTFFT18K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRF9518K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DRF9518K0 |
MFR100DBF73-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DBF73-18K |
MFR100DTFAV18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DTFAV18K |
DMR10005T18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFN100DTFFT18K vs DMR10005T18K |
MFN100DTF73-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFN100DTF73-18K |
MFR100DTFM18K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DTFM18K0 |
MFR100DTF9518K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DTF9518K0 |
MFR100DTFMB18K0 | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DTFMB18K0 |
MFR100DTF52-18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFR100DTF52-18K |
MFN100DTFPN18K | Fixed Resistor, Metal Film, 1W, 18000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN100DTFFT18K vs MFN100DTFPN18K |