Part Details for MFR100DBCM137R by YAGEO Corporation
Overview of MFR100DBCM137R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DBCM137R
MFR100DBCM137R CAD Models
MFR100DBCM137R Part Data Attributes
|
MFR100DBCM137R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBCM137R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBCM137R
This table gives cross-reference parts and alternative options found for MFR100DBCM137R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBCM137R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DTCFT137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFN100DTCFT137R |
MFR100DRCMB137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DRCMB137R |
MFR100DRCPN137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DRCPN137R |
MFR100DRC-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DRC-137R |
MFN100DTCPN137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFN100DTCPN137R |
MFR100DBCMB137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DBCMB137R |
MFR100DRCM137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DRCM137R |
MFN100DRCPN137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFN100DRCPN137R |
MFR100DBC-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DBC-137R |
MFR100DBC73-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DBCM137R vs MFR100DBC73-137R |