There are no models available for this part yet.
Overview of MFR100DRC-137R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4A188137RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, With Straight Pegs | |
F2800137RHBR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 32-VQFN -40 to 125 | |
F2800137RGZR | Texas Instruments | C2000™ 32-bit MCU with 120 MHz, 256-KB flash, FPU and TMU 48-VQFN -40 to 125 |
CAD Models for MFR100DRC-137R by YAGEO Corporation
Part Data Attributes for MFR100DRC-137R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
137 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100DRC-137R
This table gives cross-reference parts and alternative options found for MFR100DRC-137R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DRC-137R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBCM137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DBCM137R |
MFN100DTC52-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFN100DTC52-137R |
MFN100DBCMB137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFN100DBCMB137R |
MFR100DRC52-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DRC52-137R |
MFN100DTCPN137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFN100DTCPN137R |
MFN100DRC73-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFN100DRC73-137R |
MFR100DTC52-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DTC52-137R |
MFR100DTCMT137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DTCMT137R |
MFR100DBC52-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DBC52-137R |
MFR100DBC-137R | Fixed Resistor, Metal Film, 1W, 137ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100DRC-137R vs MFR100DBC-137R |