Part Details for MFR100BTC-5K9 by YAGEO Corporation
Overview of MFR100BTC-5K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR100BTC-5K9
MFR100BTC-5K9 CAD Models
MFR100BTC-5K9 Part Data Attributes
|
MFR100BTC-5K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100BTC-5K9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100BTC-5K9
This table gives cross-reference parts and alternative options found for MFR100BTC-5K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100BTC-5K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100BTC525K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BTC525K9 |
MFP100BTC73-5K9 | Fixed Resistor, Metal Film, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFP100BTC73-5K9 |
MFR100BRCM5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BRCM5K9 |
MFP100ARCAV5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFP100ARCAV5K9 |
MFR100BTC955K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BTC955K9 |
MFR100BBCMT5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BBCMT5K9 |
MFR100BTCM5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BTCM5K9 |
MFR100BBC-5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BBC-5K9 |
MFR100BBC525K90 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BBC525K90 |
MFR100BBCM5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR100BTC-5K9 vs MFR100BBCM5K9 |