Part Details for MFP100BTC73-5K9 by YAGEO Corporation
Overview of MFP100BTC73-5K9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100BTC73-5K9
MFP100BTC73-5K9 CAD Models
MFP100BTC73-5K9 Part Data Attributes
|
MFP100BTC73-5K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100BTC73-5K9
YAGEO Corporation
Fixed Resistor, Metal Film, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP100BTC73-5K9
This table gives cross-reference parts and alternative options found for MFP100BTC73-5K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100BTC73-5K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100BTCMR5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BTCMR5K9 |
MFR100BTC955K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BTC955K9 |
MFR100BRCMR5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BRCMR5K9 |
MFP100ABC52-5K9 | Fixed Resistor, Metal Film, 5900ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFP100ABC52-5K9 |
MFR100BTCMB5K90 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BTCMB5K90 |
MFP100ARCAV5K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFP100ARCAV5K9 |
MFR100BBCMB5K90 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BBCMB5K90 |
MFR100BRC525K9 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BRC525K9 |
MFP100BRC73-5K9 | Fixed Resistor, Metal Film, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFP100BRC73-5K9 |
MFR100BRCM5K90 | Fixed Resistor, Metal Film, 1W, 5900ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100BTC73-5K9 vs MFR100BRCM5K90 |