Part Details for MFP2WSCTBPN271K by YAGEO Corporation
Overview of MFP2WSCTBPN271K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSCTBPN271K
MFP2WSCTBPN271K CAD Models
MFP2WSCTBPN271K Part Data Attributes
|
MFP2WSCTBPN271K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSCTBPN271K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSCTBPN271K
This table gives cross-reference parts and alternative options found for MFP2WSCTBPN271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSCTBPN271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSCRBPN271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCRBPN271K |
MFP2WSCRBFT271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCRBFT271K |
MFP2WSCRB73-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCRB73-271K |
MFP2WSCTBAV271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCTBAV271K |
MFP2WSCRBAV271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCRBAV271K |
MFP2WSCBBM271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCBBM271K |
MFP2WSCTB52-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCTB52-271K |
MFP2WSCBB52-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTBPN271K vs MFP2WSCBB52-271K |