Part Details for MFP2WSCTB52-271K by YAGEO Corporation
Overview of MFP2WSCTB52-271K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-271KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-271KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-271KEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for MFP2WSCTB52-271K
MFP2WSCTB52-271K CAD Models
MFP2WSCTB52-271K Part Data Attributes
|
MFP2WSCTB52-271K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSCTB52-271K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 271000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSCTB52-271K
This table gives cross-reference parts and alternative options found for MFP2WSCTB52-271K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSCTB52-271K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSCRBFT271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCRBFT271K |
MFP2WSCTB73-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCTB73-271K |
MFP2WSCRBPN271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCRBPN271K |
MFP2WSCBBM271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCBBM271K |
MFP2WSCTBAV271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCTBAV271K |
MFP2WSCTBPN271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCTBPN271K |
MFP2WSCRB73-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCRB73-271K |
MFP2WSCBB52-271K | Fixed Resistor, Metal Film, 2W, 271000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSCTB52-271K vs MFP2WSCBB52-271K |