Part Details for MFP1WSCTBAV205R by YAGEO Corporation
Overview of MFP1WSCTBAV205R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSCTBAV205R
MFP1WSCTBAV205R CAD Models
MFP1WSCTBAV205R Part Data Attributes
|
MFP1WSCTBAV205R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCTBAV205R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCTBAV205R
This table gives cross-reference parts and alternative options found for MFP1WSCTBAV205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCTBAV205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCRB52-205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCRB52-205R |
MFP1WSCTBPN205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCTBPN205R |
MFP1WSCRBPN205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCRBPN205R |
MFP1WSCRBFT205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCRBFT205R |
MFP1WSCBBF205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCBBF205R |
MFP1WSCBBMR205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCBBMR205R |
MFP1WSCBBFK205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCBBFK205R |
MFP1WSCBB52-205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCBB52-205R |
MFP1WSCBBM205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCBBM205R |
MFP1WSCRBAV205R | Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSCTBAV205R vs MFP1WSCRBAV205R |