MFP1WSCRBFT205R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel,

Overview of MFP1WSCRBFT205R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MFP1WSCRBFT205R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP1WSCRBFT205R by YAGEO Corporation

MFP1WSCRBFT205R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
205 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
400 V
Want to compare parts?
  1. MFP1WSCRBFT205R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for MFP1WSCRBFT205R

This table gives cross-reference parts and alternative options found for MFP1WSCRBFT205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCRBFT205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP1WSCBBFK205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBBFK205R
MFP1WSCBBM205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBBM205R
MFP1WSCTBPN205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCTBPN205R
MFP1WSCRBAV205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCRBAV205R
MFP1WSCBBF205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBBF205R
MFP1WSCBBFKK205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBBFKK205R
MFP1WSCBBMR205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBBMR205R
MFP1WSCTBFT205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCTBFT205R
MFP1WSCRBPN205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCRBPN205R
MFP1WSCBB52-205R Fixed Resistor, Metal Film, 1W, 205ohm, 400V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP1WSCRBFT205R vs MFP1WSCBB52-205R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP1WSCRBFT205R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP1WSCRBFT205R by YAGEO Corporation

  • Please alert me when MFP1WSCRBFT205R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP1WSCRBFT205R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP1WSCRBFT205R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP1WSCRBFT205R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP1WSCRBFT205R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP1WSCRBFT205R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: