Part Details for MFP1WSCRD26-361R by YAGEO Corporation
Overview of MFP1WSCRD26-361R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 |
Part Details for MFP1WSCRD26-361R
MFP1WSCRD26-361R CAD Models
MFP1WSCRD26-361R Part Data Attributes
|
MFP1WSCRD26-361R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCRD26-361R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCRD26-361R
This table gives cross-reference parts and alternative options found for MFP1WSCRD26-361R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCRD26-361R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCBD52-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCBD52-361R |
MFR1WSCRDMB361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRDMB361R |
MFR1WSCRD52361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRD52361R |
MFR1WSCBD72361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCBD72361R |
MFR1WSCBDMB361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCBDMB361R |
MFR1WSCRDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRDMR361R |
MFP1WSCTD52-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCTD52-361R |
MFR1WSCTDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCTDMR361R |
MFR1WSCRD72361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFR1WSCRD72361R |
MFP1WSCRDPN361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCRD26-361R vs MFP1WSCRDPN361R |