Part Details for MFR1WSCRD72361R by YAGEO Corporation
Overview of MFR1WSCRD72361R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSCRD72361R
MFR1WSCRD72361R CAD Models
MFR1WSCRD72361R Part Data Attributes
|
MFR1WSCRD72361R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSCRD72361R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSCRD72361R
This table gives cross-reference parts and alternative options found for MFR1WSCRD72361R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSCRD72361R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSCBD-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFR1WSCBD-361R |
MFR1WSCRDM361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFR1WSCRDM361R |
MFP1WSCRDPN361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFP1WSCRDPN361R |
MFP1WSCRD26-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFP1WSCRD26-361R |
MFR1WSCBDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFR1WSCBDMR361R |
MFP1WSCTDAV361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFP1WSCTDAV361R |
MFP1WSCBDMR361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFP1WSCBDMR361R |
MFP1WSCTD52-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFP1WSCTD52-361R |
MFR1WSCTD-361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFR1WSCTD-361R |
MFR1WSCRDMB361R | Fixed Resistor, Metal Film, 1W, 361ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSCRD72361R vs MFR1WSCRDMB361R |