Part Details for MFN50SFTFAV620K by YAGEO Corporation
Overview of MFN50SFTFAV620K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SFTFAV620K
MFN50SFTFAV620K CAD Models
MFN50SFTFAV620K Part Data Attributes
|
MFN50SFTFAV620K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFTFAV620K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFTFAV620K
This table gives cross-reference parts and alternative options found for MFN50SFTFAV620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFTFAV620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBFMB620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFR50SFBFMB620K |
MFR50SFBF52-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFR50SFBF52-620K |
MFN50SFRFAV620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFN50SFRFAV620K |
MFR50SFTF26-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFR50SFTF26-620K |
MFR50SFBFM620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFR50SFBFM620K |
FMF50SFBF52-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs FMF50SFBF52-620K |
MFR50SFRF26-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFR50SFRF26-620K |
MFN50SFRF52-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs MFN50SFRF52-620K |
FMF50SFRF26-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs FMF50SFRF26-620K |
FMF50SFTFFT620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV620K vs FMF50SFTFFT620K |