Part Details for MFR50SFTF26-620K by YAGEO Corporation
Overview of MFR50SFTF26-620K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR50SFTF26-620K
MFR50SFTF26-620K CAD Models
MFR50SFTF26-620K Part Data Attributes
|
MFR50SFTF26-620K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR50SFTF26-620K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFR50SFTF26-620K
This table gives cross-reference parts and alternative options found for MFR50SFTF26-620K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR50SFTF26-620K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBFFFK620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFR50SFBFFFK620K |
MFR50SFRFAV620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFR50SFRFAV620K |
RMFS50D6203F-52-BL | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR50SFTF26-620K vs RMFS50D6203F-52-BL |
MFN50SFBFM620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFN50SFBFM620K |
FMF50SFBFM620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs FMF50SFBFM620K |
FMF50SFTF52-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs FMF50SFTF52-620K |
MFN50SFTFPN620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFN50SFTFPN620K |
MFR50SFBF26-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFR50SFBF26-620K |
MFN50SFBF26-620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFN50SFBF26-620K |
MFR50SFTFFT620K | Fixed Resistor, Metal Film, 0.5W, 620000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR50SFTF26-620K vs MFR50SFTFFT620K |