Part Details for MFN2WSFTC52-324K by YAGEO Corporation
Overview of MFN2WSFTC52-324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-324KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 24 position | |
10143785-324KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 24 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFN2WSFTC52-324K
MFN2WSFTC52-324K CAD Models
MFN2WSFTC52-324K Part Data Attributes
|
MFN2WSFTC52-324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFTC52-324K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFTC52-324K
This table gives cross-reference parts and alternative options found for MFN2WSFTC52-324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFTC52-324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBCFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFBCFFK324K |
MFN2WSFBCFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFN2WSFBCFFK324K |
MFR2WSFBCF324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFBCF324K |
MFR2WSFRCFKK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFRCFKK324K |
MFN2WSFBCMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFN2WSFBCMB324K |
MFR2WSFRC52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFRC52-324K |
MFN2WSFRCPN324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFN2WSFRCPN324K |
MFR2WSFTCFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFTCFFK324K |
MFN2WSFBCM324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFN2WSFBCM324K |
MFR2WSFTCMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFTC52-324K vs MFR2WSFTCMB324K |