Part Details for MFN2WSFBCM324K by YAGEO Corporation
Overview of MFN2WSFBCM324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFBCM324K
MFN2WSFBCM324K CAD Models
MFN2WSFBCM324K Part Data Attributes
|
MFN2WSFBCM324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBCM324K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBCM324K
This table gives cross-reference parts and alternative options found for MFN2WSFBCM324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBCM324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBCFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFBCFFK324K |
MFR2WSFRC52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFRC52-324K |
MFR2WSFBC52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFBC52-324K |
MFN2WSFTCPN324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFN2WSFTCPN324K |
MFN2WSFBC52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFN2WSFBC52-324K |
MFN2WSFRC52-324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFN2WSFRC52-324K |
MFR2WSFTCFFK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFTCFFK324K |
MFN2WSFBCFKK324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFN2WSFBCFKK324K |
MFR2WSFRCMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFRCMB324K |
MFR2WSFBCMB324K | Fixed Resistor, Metal Film, 2W, 324000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFBCM324K vs MFR2WSFBCMB324K |