Part Details for MFN25SFTFMT2K74 by YAGEO Corporation
Overview of MFN25SFTFMT2K74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN25SFTFMT2K74
MFN25SFTFMT2K74 CAD Models
MFN25SFTFMT2K74 Part Data Attributes
|
MFN25SFTFMT2K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFTFMT2K74
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFTFMT2K74
This table gives cross-reference parts and alternative options found for MFN25SFTFMT2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFTFMT2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SFTFMT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFTFMT2K74 |
MFR25SFBFMTT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFBFMTT2K74 |
MFR25SFTF26-2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFTF26-2K74 |
MFR25SFRF2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFRF2K74 |
MFR25SFRF26-2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFRF26-2K74 |
MFR25SFTFM2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFTFM2K74 |
MFR-25SFRF522K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR-25SFRF522K74 |
MFR-25SFTF522K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR-25SFTF522K74 |
MFR25SFRFMTT2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFR25SFRFMTT2K74 |
MFN25SFRF26-2K74 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN25SFTFMT2K74 vs MFN25SFRF26-2K74 |