Part Details for MFR-25SFRF522K74 by YAGEO Corporation
Overview of MFR-25SFRF522K74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR-25SFRF522K74
MFR-25SFRF522K74 CAD Models
MFR-25SFRF522K74 Part Data Attributes
|
MFR-25SFRF522K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25SFRF522K74
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR-25SFRF522K74
This table gives cross-reference parts and alternative options found for MFR-25SFRF522K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25SFRF522K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR25SFRF26-2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFR25SFRF26-2K74 |
MFR25SFBFM2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFR25SFBFM2K74 |
MFR25SFTF52-2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25SFRF522K74 vs MFR25SFTF52-2K74 |
RMFS25D2741F-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25SFRF522K74 vs RMFS25D2741F-52-TR20 |
MFN25SFRF52-2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFN25SFRF52-2K74 |
MFR25SFBF2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25SFRF522K74 vs MFR25SFBF2K74 |
MFR25SFTF722K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFR25SFTF722K74 |
MFN25SFRFMT2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFN25SFRFMT2K74 |
RMFS25D2741F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFR-25SFRF522K74 vs RMFS25D2741F-52-AR |
MFN25SFBF52-2K74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFR-25SFRF522K74 vs MFN25SFBF52-2K74 |