Part Details for MFN100DBDM1R02 by YAGEO Corporation
Overview of MFN100DBDM1R02 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN100DBDM1R02
MFN100DBDM1R02 CAD Models
MFN100DBDM1R02 Part Data Attributes
|
MFN100DBDM1R02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN100DBDM1R02
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN100DBDM1R02
This table gives cross-reference parts and alternative options found for MFN100DBDM1R02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN100DBDM1R02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DBDFKK1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFN100DBDFKK1R02 |
MFN100DTDAV1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFN100DTDAV1R02 |
MFR100DBD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DBD52-1R02 |
MFR100DRD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DRD52-1R02 |
MFR100DRDFT1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DRDFT1R02 |
MFR100DBDM1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DBDM1R02 |
MFR100DRD73-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DRD73-1R02 |
MFN100DBD73-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFN100DBD73-1R02 |
MFR100DTD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFR100DTD52-1R02 |
MFN100DTD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN100DBDM1R02 vs MFN100DTD52-1R02 |