Part Details for MFR100DTD52-1R02 by YAGEO Corporation
Overview of MFR100DTD52-1R02 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR100DTD52-1R02
MFR100DTD52-1R02 CAD Models
MFR100DTD52-1R02 Part Data Attributes
|
MFR100DTD52-1R02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTD52-1R02
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTD52-1R02
This table gives cross-reference parts and alternative options found for MFR100DTD52-1R02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTD52-1R02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100DBDFKK1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFN100DBDFKK1R02 |
MFN100DTDAV1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFN100DTDAV1R02 |
MFR100DBD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFR100DBD52-1R02 |
MFR100DRD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFR100DRD52-1R02 |
MFR100DRDFT1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFR100DRDFT1R02 |
MFR100DBDM1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFR100DBDM1R02 |
MFR100DRD73-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFR100DRD73-1R02 |
MFN100DBD73-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFN100DBD73-1R02 |
MFN100DTD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFN100DTD52-1R02 |
MFN100DBD52-1R02 | Fixed Resistor, Metal Film, 1W, 1.02ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DTD52-1R02 vs MFN100DBD52-1R02 |