MFM8516SMB-70E vs WMF512K8-70CC5A feature comparison

MFM8516SMB-70E APTA Group Inc

Buy Now Datasheet

WMF512K8-70CC5A Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APTA GROUP INC MERCURY SYSTEMS INC
Part Package Code DIP
Package Description 0.600 INCH, CERAMIC, DIP-32 DIP,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-CDIP-T32 R-CDIP-T32
Length 40.655 mm 42.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 4.3 mm 5.13 mm
Sector Size 64K
Standby Current-Max 0.000115 A
Supply Current-Max 0.065 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Additional Feature SECTOR ERASE; 10000 ERASE/PROGRAM CYCLES MIN

Compare MFM8516SMB-70E with alternatives

Compare WMF512K8-70CC5A with alternatives