Memory
MFM8516SI-12E
Description: Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of MFM8516SI-12E by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for MFM8516SI-12E by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8516SI-12E by APTA Group Inc

MFM8516SI-12E
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CDIP-T32
Length
40.655 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
8
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.3 mm
Sector Size
64K
Standby Current-Max
0.000115 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. MFM8516SI-12E
    APTA Group Inc
    Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for MFM8516SI-12E

This table gives cross-reference parts and alternative options found for MFM8516SI-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516SI-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFM8516SMB-12E Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516SMB-12E
M29F040-120PM Flash Atmel Corporation MFM8516SI-12E vs M29F040-120PM
M29F040-120PV Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120PV
MFM8516S-12 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SI-12E vs MFM8516S-12
MFM8516SM-12 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SI-12E vs MFM8516SM-12
M29F040-120CB/T Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120CB/T
M29F040-120CB/C Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120CB/C
MFM8516S-12E Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516S-12E
WMF512K8X-120CQ5 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SI-12E vs WMF512K8X-120CQ5
MFM8516S-12 Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516S-12
Part Number Description Manufacturer Compare
M29F040-120PV Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120PV
MFM8516S-12E Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516S-12E
WMF512K8X-120CQ5 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MFM8516SI-12E vs WMF512K8X-120CQ5
MFM8516SMB-12 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SI-12E vs MFM8516SMB-12
M29F040-120PM Flash, 512KX8, 120ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120PM
M29F040-120CB/C Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120CB/C
MFM8516SM-12 Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516SM-12
M29F040-120CV Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Teledyne e2v MFM8516SI-12E vs M29F040-120CV
MFM8516SI-12 Flash, 512KX8, 120ns, CDIP32, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8516SI-12E vs MFM8516SI-12
MFM8516S-12 Flash, 512KX8, 120ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8516SI-12E vs MFM8516S-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8516SI-12E by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8516SI-12E by APTA Group Inc

Select Manufacturer
Which Manufacturer of MFM8516SI-12E would you like to use for your alert(s)?
  • Please alert me when MFM8516SI-12E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8516SI-12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8516SI-12E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8516SI-12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8516SI-12E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8516SI-12E by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: