Part Details for MFM8516J-12E by Mosaic Semiconductor Inc
Overview of MFM8516J-12E by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFM8516J-12E
MFM8516J-12E CAD Models
MFM8516J-12E Part Data Attributes
|
MFM8516J-12E
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8516J-12E
Mosaic Semiconductor Inc
Flash, 512KX8, 120ns, CQCC32, CERAMIC, JLCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, JLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for MFM8516J-12E
This table gives cross-reference parts and alternative options found for MFM8516J-12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516J-12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST28SF040A-120-4I-NHE | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | MFM8516J-12E vs SST28SF040A-120-4I-NHE |
MFM8516JMB-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-12E vs MFM8516JMB-12E |
M29F040IF12R | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Motorola Semiconductor Products | MFM8516J-12E vs M29F040IF12R |
M29F040-120FNB/T | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | e2v technologies | MFM8516J-12E vs M29F040-120FNB/T |
AM29F040-120JIB | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | AMD | MFM8516J-12E vs AM29F040-120JIB |
HY29F040AC-12I | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | SK Hynix Inc | MFM8516J-12E vs HY29F040AC-12I |
MBM29F040A-12PD-X | 512KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | FUJITSU Semiconductor Limited | MFM8516J-12E vs MBM29F040A-12PD-X |
MFM8516JI-12 | Flash, 512KX8, 120ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8516J-12E vs MFM8516JI-12 |
MFM8516JM-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-12E vs MFM8516JM-12E |
M29F040-120K3 | 512KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-12E vs M29F040-120K3 |