Part Details for MFM8516J-12 by Mosaic Semiconductor Inc
Overview of MFM8516J-12 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MFM8516J-12
MFM8516J-12 CAD Models
MFM8516J-12 Part Data Attributes:
|
MFM8516J-12
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MFM8516J-12
Mosaic Semiconductor Inc
Flash, 512KX8, 120ns, CQCC32, CERAMIC, JLCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Part Package Code | QFJ | |
Package Description | CERAMIC, JLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-CQCC-J32 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for MFM8516J-12
This table gives cross-reference parts and alternative options found for MFM8516J-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8516J-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040CF12R | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Motorola Semiconductor Products | MFM8516J-12 vs M29F040CF12R |
MFM8516JI-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8516J-12 vs MFM8516JI-12E |
MFM8516JI-12 | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-12 vs MFM8516JI-12 |
MX29F040QC-12 | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | MFM8516J-12 vs MX29F040QC-12 |
M29F040-120K3TR | 512KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-12 vs M29F040-120K3TR |
M29F040-120XK3 | 512KX8 FLASH 5V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | MFM8516J-12 vs M29F040-120XK3 |
MFM8516J-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-12 vs MFM8516J-12E |
MFM8516JMB-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MFM8516J-12 vs MFM8516JMB-12E |
MFM8516JMB-12E | Flash, 512KX8, 120ns, CQCC32, CERAMIC, JLCC-32 | Mosaic Semiconductor Inc | MFM8516J-12 vs MFM8516JMB-12E |
WPF512K8T-120PLM5 | Flash, 512KX8, 120ns, PQCC32, | White Microelectronics | MFM8516J-12 vs WPF512K8T-120PLM5 |