Memory
MFM8126SM-70E
Description: Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32

Overview of MFM8126SM-70E by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MFM8126SM-70E by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFM8126SM-70E by Mosaic Semiconductor Inc

MFM8126SM-70E
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
0.600 INCH, CERAMIC, DIP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-CDIP-T32
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. MFM8126SM-70E
    Mosaic Semiconductor Inc
    Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32
    VS

Alternate Parts for MFM8126SM-70E

This table gives cross-reference parts and alternative options found for MFM8126SM-70E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFM8126SM-70E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F010B90P6 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MFM8126SM-70E vs M29F010B90P6
M29F010B90P3 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MFM8126SM-70E vs M29F010B90P3
MFM8126S-70E Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 APTA Group Inc MFM8126SM-70E vs MFM8126S-70E
M29F010B70P3T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MFM8126SM-70E vs M29F010B70P3T
M29F010B70P1T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MFM8126SM-70E vs M29F010B70P1T
WMF128K8-70CC5 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MFM8126SM-70E vs WMF128K8-70CC5
WMF128K8X-70CI5 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation MFM8126SM-70E vs WMF128K8X-70CI5
MFM8126SMB-70 Flash, 128KX8, 70ns, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Mosaic Semiconductor Inc MFM8126SM-70E vs MFM8126SMB-70
M29F010B90P1T 128KX8 FLASH 5V PROM, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics MFM8126SM-70E vs M29F010B90P1T
IS29F010-70W Flash, 128KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Integrated Silicon Solution Inc MFM8126SM-70E vs IS29F010-70W
Part Number Description Manufacturer Compare
GLS29EE010-70-4C-WHE Flash, 128KX8, 70ns, PDSO32, TSOP1-32 Greenliant Systems Ltd MFM8126SM-70E vs GLS29EE010-70-4C-WHE
WMF128K8-70CQ5A Flash, 128KX8, 70ns, CDIP32, CERAMIC, DIP-32 Microsemi Corporation MFM8126SM-70E vs WMF128K8-70CQ5A
M29F010B90N3E 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MFM8126SM-70E vs M29F010B90N3E
AM29F010-70PIB Flash, 128KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD MFM8126SM-70E vs AM29F010-70PIB
AS29F010CW-7/Q Flash Memory Micross Components MFM8126SM-70E vs AS29F010CW-7/Q
AM29F010-70ECB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD MFM8126SM-70E vs AM29F010-70ECB
M29F010B70N1F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MFM8126SM-70E vs M29F010B70N1F
M29F010B120N3F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MFM8126SM-70E vs M29F010B120N3F
M29F010B70N3F 128KX8 FLASH 5V PROM, 70ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 STMicroelectronics MFM8126SM-70E vs M29F010B70N3F
AM29F010-70EIB Flash, 128KX8, 70ns, PDSO32, TSOP-32 AMD MFM8126SM-70E vs AM29F010-70EIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFM8126SM-70E by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFM8126SM-70E by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MFM8126SM-70E would you like to use for your alert(s)?
  • Please alert me when MFM8126SM-70E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFM8126SM-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFM8126SM-70E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFM8126SM-70E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFM8126SM-70E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFM8126SM-70E by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: