MF832M-GMCAVWP
Mitsubishi Electric
Description: Flash Card, 32MX8, 150ns,

Overview of MF832M-GMCAVWP by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MF832M-GMCAVWP by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF832M-GMCAVWP by Mitsubishi Electric

MF832M-GMCAVWP
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
CONFIGURABLE AS 16M X 16; WRITE PROTECT
JESD-30 Code
X-XXMA-X68
Memory Density
268435456 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
68
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
55 °C
Operating Temperature-Min
Organization
32MX8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
MICROELECTRONIC ASSEMBLY
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Type
NOR TYPE
Want to compare parts?
  1. MF832M-GMCAVWP
    Mitsubishi Electric
    Flash Card, 32MX8, 150ns,
    VS

Alternate Parts for MF832M-GMCAVWP

This table gives cross-reference parts and alternative options found for MF832M-GMCAVWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF832M-GMCAVWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI7P032FLA6001I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA6001I15
EDI7P032FLA3001I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA3001I15
AMC032DFLKACSXXXXX Flash Card, 32MX8, 150ns AMD MF832M-GMCAVWP vs AMC032DFLKACSXXXXX
EDI7P032FLB2200C15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLB2200C15
EDI7P032FLA3000I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA3000I15
EDI7P032FLA6000I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA6000I15
EDI7P032FLB2200I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLB2200I15
EDI7P032FLA6002C15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA6002C15
EDI7P032FLA3000C15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA3000C15
EDI7P032FLB2202I15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLB2202I15
Part Number Description Manufacturer Compare
EDI7P32FLE220C15 Flash Card, 16MX16, 150ns, Microsemi Corporation MF832M-GMCAVWP vs EDI7P32FLE220C15
EDI7P032FLA2602C15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA2602C15
7P032FLV2602I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation MF832M-GMCAVWP vs 7P032FLV2602I15
7P32FLA611I15 Flash Card, 16MX16, 150ns, Microsemi Corporation MF832M-GMCAVWP vs 7P32FLA611I15
7P032FLA301I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation MF832M-GMCAVWP vs 7P032FLA301I15
EDI7P32FLE231I15 Flash Card, 16MX16, 150ns, Microsemi Corporation MF832M-GMCAVWP vs EDI7P32FLE231I15
EDI7P032FLA3001C15 Flash Card, 32MX8, 150ns, PC CARD-68 Electronic Designs Inc MF832M-GMCAVWP vs EDI7P032FLA3001C15
7P032FLA6201I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation MF832M-GMCAVWP vs 7P032FLA6201I15
7P32FLA621I15 Flash Card, 16MX16, 150ns, Microsemi Corporation MF832M-GMCAVWP vs 7P32FLA621I15
EDI7P032FLD2301I15 Flash Card, 16MX16, 150ns, CARD-68 Microsemi Corporation MF832M-GMCAVWP vs EDI7P032FLD2301I15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF832M-GMCAVWP by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF832M-GMCAVWP by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MF832M-GMCAVWP would you like to use for your alert(s)?
  • Please alert me when MF832M-GMCAVWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF832M-GMCAVWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF832M-GMCAVWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF832M-GMCAVWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF832M-GMCAVWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF832M-GMCAVWP by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: