MF832M-GMCAVWP vs 7P032FLA301I15 feature comparison

MF832M-GMCAVWP Mitsubishi Electric

Buy Now Datasheet

7P032FLA301I15 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MICROSEMI CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature CONFIGURABLE AS 16M X 16; WRITE PROTECT
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 268435456 bit 268435456 bit
Memory IC Type FLASH CARD FLASH CARD
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 33554432 words 16777216 words
Number of Words Code 32000000 16000000
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32MX8 16MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code CARD
Pin Count 68
Alternate Memory Width 8
Operating Mode ASYNCHRONOUS
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 0.035 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MF832M-GMCAVWP with alternatives

Compare 7P032FLA301I15 with alternatives