MF50P-6342-FB101
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel,

Overview of MF50P-6342-FB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
63429-402LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.
63429-232LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.
63429-242LF Amphenol Communications Solutions Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch.

CAD Models for MF50P-6342-FB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF50P-6342-FB101 by RCD Components Inc

MF50P-6342-FB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.5 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
1.9 mm
Package Length
4.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Reference Standard
MIL-R-10509
Resistance
63400 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. MF50P-6342-FB101
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for MF50P-6342-FB101

This table gives cross-reference parts and alternative options found for MF50P-6342-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50P-6342-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF50H-6342-FB101Q Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50H-6342-FB101Q
MF50P-6342-FT101 Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50P-6342-FT101
MF50P-6342-FT101Q Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50P-6342-FT101Q
MF50B-6342-FT101W Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50B-6342-FT101W
MF50B-6342-FT101Q Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50B-6342-FT101Q
MF50H-6342-FT101 Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50H-6342-FT101
MF50-6342-FB101 Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50P-6342-FB101 vs MF50-6342-FB101
MF50B-6342-FB101 Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50B-6342-FB101
MF50B-6342-FT101 Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc MF50P-6342-FB101 vs MF50B-6342-FT101
MF50-6342-FB101Q Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc MF50P-6342-FB101 vs MF50-6342-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF50P-6342-FB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF50P-6342-FB101 by RCD Components Inc

  • Please alert me when MF50P-6342-FB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF50P-6342-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF50P-6342-FB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF50P-6342-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF50P-6342-FB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF50P-6342-FB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: