Part Details for MF50-6342-FB101Q by RCD Components Inc
Overview of MF50-6342-FB101Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
63429-402LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
63429-232LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. |
Part Details for MF50-6342-FB101Q
MF50-6342-FB101Q CAD Models
MF50-6342-FB101Q Part Data Attributes
|
MF50-6342-FB101Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MF50-6342-FB101Q
RCD Components Inc
Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e0 | |
Lead Diameter | 0.5 mm | |
Lead Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.9 mm | |
Package Length | 4.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MF50-6342-FB101Q
This table gives cross-reference parts and alternative options found for MF50-6342-FB101Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF50-6342-FB101Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF50-6342-FB101 | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50-6342-FB101Q vs MF50-6342-FB101 |
MF50H-6342-FT101 | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50H-6342-FT101 |
MF50P-6342-FT101 | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50P-6342-FT101 |
MF50-6342-FT101 | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | MF50-6342-FB101Q vs MF50-6342-FT101 |
MF50B-6342-FB101Q | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50B-6342-FB101Q |
MF50-6342-FT101W | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | MF50-6342-FB101Q vs MF50-6342-FT101W |
MF50P-6342-FB101W | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50P-6342-FB101W |
MF50P-6342-FT101W | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50P-6342-FT101W |
MF50B-6342-FB101W | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50B-6342-FB101W |
MF50B-6342-FT101W | Fixed Resistor, Metal Film, 0.125W, 63400ohm, 200V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | MF50-6342-FB101Q vs MF50B-6342-FT101W |