Datasheets
MF06R9201BTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for MF06R9201BTL by Walsin Technology Corporation

Overview of MF06R9201BTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MF06R9201BTL

MF06R9201BTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF06R9201BTL Part Data Attributes

MF06R9201BTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MF06R9201BTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.15 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 9200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 75 V

Alternate Parts for MF06R9201BTL

This table gives cross-reference parts and alternative options found for MF06R9201BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06R9201BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN0603E9201BSWS RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 9200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Thin Film MF06R9201BTL vs PTN0603E9201BSWS
PTN0603E9201BGWI Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R9201BTL vs PTN0603E9201BGWI
RTAN0603ATE9K20 Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc MF06R9201BTL vs RTAN0603ATE9K20
P-0603E9201BBTS Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R9201BTL vs P-0603E9201BBTS
PTN0603E9201BBT1 RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 9200 ohm, SURFACE MOUNT, 0603, CHIP Vishay Thin Film MF06R9201BTL vs PTN0603E9201BBT1
PNM0603E9201BSTF Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies MF06R9201BTL vs PNM0603E9201BSTF
PTN0603E9201BBT1 Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R9201BTL vs PTN0603E9201BBT1
P-0603E9201AGWS Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R9201BTL vs P-0603E9201AGWS
PTN0603E9201BST1 Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MF06R9201BTL vs PTN0603E9201BST1
PNM0603E9201BBWS Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies MF06R9201BTL vs PNM0603E9201BBWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF06R9201BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF06R9201BTL by Walsin Technology Corporation

  • Please alert me when MF06R9201BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF06R9201BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF06R9201BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF06R9201BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF06R9201BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF06R9201BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: