Part Details for RTAN0603ATE9K20 by SEI Stackpole Electronics Inc
Overview of RTAN0603ATE9K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0603ATE9K20
RTAN0603ATE9K20 CAD Models
RTAN0603ATE9K20 Part Data Attributes
|
RTAN0603ATE9K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0603ATE9K20
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RTAN0603ATE9K20
This table gives cross-reference parts and alternative options found for RTAN0603ATE9K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0603ATE9K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E9201BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 9200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | RTAN0603ATE9K20 vs PTN0603E9201BBT1 |
P-0603E9201BBWS | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs P-0603E9201BBWS |
PNM0603E9201BSTF | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | RTAN0603ATE9K20 vs PNM0603E9201BSTF |
MF06R9201BTL | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTAN0603ATE9K20 vs MF06R9201BTL |
PTN0603E9201BGWI | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs PTN0603E9201BGWI |
P-0603E9201BGT3 | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs P-0603E9201BGT3 |
P-0603E9201BBTS | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs P-0603E9201BBTS |
PTN0603E9201BBT1 | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs PTN0603E9201BBT1 |
PTN0603E9201BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 9200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | RTAN0603ATE9K20 vs PTN0603E9201BST1 |
P-0603E9201AGWS | Fixed Resistor, Thin Film, 0.15W, 9200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RTAN0603ATE9K20 vs P-0603E9201AGWS |