Part Details for MEM832J-12 by Mosaic Semiconductor Inc
Overview of MEM832J-12 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MEM832J-12
MEM832J-12 CAD Models
MEM832J-12 Part Data Attributes
|
MEM832J-12
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MEM832J-12
Mosaic Semiconductor Inc
EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | PAGE WRITE; BULK ERASE; AUTOMATIC WRITE | |
JESD-30 Code | R-CQCC-J32 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for MEM832J-12
This table gives cross-reference parts and alternative options found for MEM832J-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832J-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEM832JM-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 | Mosaic Semiconductor Inc | MEM832J-12 vs MEM832JM-12 |
CAT28C256GA-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | MEM832J-12 vs CAT28C256GA-12 |
MEM832JMB-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MEM832J-12 vs MEM832JMB-120 |
CAT28C256N-12T | IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | MEM832J-12 vs CAT28C256N-12T |
CAT28C257GA-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | MEM832J-12 vs CAT28C257GA-12 |
X28HC256JI-12T2 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MEM832J-12 vs X28HC256JI-12T2 |
MEM832JLI-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MEM832J-12 vs MEM832JLI-120 |
CAT28C257NA-12T | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | MEM832J-12 vs CAT28C257NA-12T |
MEM832JM-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | MEM832J-12 vs MEM832JM-120 |
X68257JI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | MEM832J-12 vs X68257JI |