MEM832JM-12
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32

Overview of MEM832JM-12 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MEM832JM-12 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEM832JM-12 by Mosaic Semiconductor Inc

MEM832JM-12
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
PAGE WRITE; BULK ERASE; AUTOMATIC WRITE
JESD-30 Code
R-CQCC-J32
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. MEM832JM-12
    Mosaic Semiconductor Inc
    EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32
    VS

Alternate Parts for MEM832JM-12

This table gives cross-reference parts and alternative options found for MEM832JM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEM832JM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28C256GA-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JM-12 vs CAT28C256GA-12
MEM832JMB-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MEM832JM-12 vs MEM832JMB-120
CAT28C256N-12T IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi MEM832JM-12 vs CAT28C256N-12T
CAT28C257GA-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JM-12 vs CAT28C257GA-12
X28HC256JI-12T2 EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc MEM832JM-12 vs X28HC256JI-12T2
MEM832JLI-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MEM832JM-12 vs MEM832JLI-120
CAT28C257NA-12T EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor MEM832JM-12 vs CAT28C257NA-12T
MEM832JM-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 APTA Group Inc MEM832JM-12 vs MEM832JM-120
X68257JI EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc MEM832JM-12 vs X68257JI
CAT28C256HNI-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256HNI-12T
Part Number Description Manufacturer Compare
CAT28C256NA-12 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256NA-12
CAT28C256NI-12 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256NI-12
MEM832JMB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32 Mosaic Semiconductor Inc MEM832JM-12 vs MEM832JMB-12
CAT28C256NI-12T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256NI-12T
CAT28C256GA-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256GA-12
CAT28C257GI-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C257GI-12
M28256-12KA1 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MEM832JM-12 vs M28256-12KA1
CAT28C256NA-12T IC 32K X 8 EEPROM 5V, 120 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi MEM832JM-12 vs CAT28C256NA-12T
CAT28C256GI-12T 32KX8 EEPROM 5V, 120ns, PQCC32, HALOGEN AND LEAD FREE, PLASTIC, LCC-32 onsemi MEM832JM-12 vs CAT28C256GI-12T
M28256-12KA6T 32KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MEM832JM-12 vs M28256-12KA6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEM832JM-12 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEM832JM-12 by Mosaic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MEM832JM-12 would you like to use for your alert(s)?
  • Please alert me when MEM832JM-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEM832JM-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEM832JM-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEM832JM-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEM832JM-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEM832JM-12 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: