Part Details for MEF-106J0250DT1372 by Hua Jung Co Ltd
Overview of MEF-106J0250DT1372 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEF-106J0250DT1372
MEF-106J0250DT1372 CAD Models
MEF-106J0250DT1372 Part Data Attributes
|
MEF-106J0250DT1372
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEF-106J0250DT1372
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEF-106J0250DT1372
This table gives cross-reference parts and alternative options found for MEF-106J0250DT1372. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-106J0250DT1372, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX106J250ANK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-106J0250DT1372 vs MMX106J250ANK |
NRM-S106J250TR | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEF-106J0250DT1372 vs NRM-S106J250TR |
NRM-S106J250F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEF-106J0250DT1372 vs NRM-S106J250F2 |
ECQE2106RJB | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEF-106J0250DT1372 vs ECQE2106RJB |
MMCV0250J1060000D220 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-106J0250DT1372 vs MMCV0250J1060000D220 |
MEF-106J0250DT1374 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-106J0250DT1372 vs MEF-106J0250DT1374 |
MDDSA2E106JB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEF-106J0250DT1372 vs MDDSA2E106JB |
MMC0250J10600000000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEF-106J0250DT1372 vs MMC0250J10600000000 |
MEF-106J0250DB1371 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEF-106J0250DT1372 vs MEF-106J0250DB1371 |
ECQE2106JF3 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEF-106J0250DT1372 vs ECQE2106JF3 |