Part Details for ECQE2106JF3 by Panasonic Electronic Components
Overview of ECQE2106JF3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2106JF3
ECQE2106JF3 CAD Models
ECQE2106JF3 Part Data Attributes
|
ECQE2106JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2106JF3
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 30.8 mm | |
JESD-609 Code | e3 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 15.9 mm |
Alternate Parts for ECQE2106JF3
This table gives cross-reference parts and alternative options found for ECQE2106JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2106JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX106J250ANK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2106JF3 vs MMX106J250ANK |
NRM-S106J250TR | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE2106JF3 vs NRM-S106J250TR |
NRM-S106J250F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE2106JF3 vs NRM-S106J250F2 |
ECQE2106RJB | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2106JF3 vs ECQE2106RJB |
MMCV0250J1060000D220 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2106JF3 vs MMCV0250J1060000D220 |
MEF-106J0250DT1374 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2106JF3 vs MEF-106J0250DT1374 |
MDDSA2E106JB | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2106JF3 vs MDDSA2E106JB |
MMC0250J10600000000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2106JF3 vs MMC0250J10600000000 |
MEF-106J0250DB1371 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2106JF3 vs MEF-106J0250DB1371 |
MEF-106J0250DT1372 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2106JF3 vs MEF-106J0250DT1372 |