Datasheets
MEF-103J0250DB2078 by: Hua Jung Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MEF-103J0250DB2078 by Hua Jung Co Ltd

Overview of MEF-103J0250DB2078 by Hua Jung Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MEF-103J0250DB2078

MEF-103J0250DB2078 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEF-103J0250DB2078 Part Data Attributes

MEF-103J0250DB2078 Hua Jung Co Ltd
Buy Now Datasheet
Compare Parts:
MEF-103J0250DB2078 Hua Jung Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 0.001 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MEF
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MEF-103J0250DB2078

This table gives cross-reference parts and alternative options found for MEF-103J0250DB2078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEF-103J0250DB2078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMZ0250J10200000000 CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEF-103J0250DB2078 vs AMZ0250J10200000000
MMX102J250ACK Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEF-103J0250DB2078 vs MMX102J250ACK
MMX102J250BC CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEF-103J0250DB2078 vs MMX102J250BC
MMX102J250AC CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEF-103J0250DB2078 vs MMX102J250AC
MEF-103J0250DB2075 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-103J0250DB2078 vs MEF-103J0250DB2075
MEF-103J0250DT207B CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-103J0250DB2078 vs MEF-103J0250DT207B
MEF-103J0250DT2075 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-103J0250DB2078 vs MEF-103J0250DT2075
MEF-103J0250DT1072 CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEF-103J0250DB2078 vs MEF-103J0250DT1072
MMX102J250BCK Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEF-103J0250DB2078 vs MMX102J250BCK
AMZ102J250AB CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEF-103J0250DB2078 vs AMZ102J250AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEF-103J0250DB2078 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEF-103J0250DB2078 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEF-103J0250DB2078 would you like to use for your alert(s)?
  • Please alert me when MEF-103J0250DB2078 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEF-103J0250DB2078 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEF-103J0250DB2078 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEF-103J0250DB2078 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEF-103J0250DB2078.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEF-103J0250DB2078 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: