Part Details for MMX102J250AC by Nissei Electric Co Ltd
Overview of MMX102J250AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX102J250AC
MMX102J250AC CAD Models
MMX102J250AC Part Data Attributes
|
MMX102J250AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX102J250AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX102J250AC
This table gives cross-reference parts and alternative options found for MMX102J250AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX102J250AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ0250J10200000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX102J250AC vs AMZ0250J10200000000 |
MMX102J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX102J250AC vs MMX102J250ACK |
MMX102J250BC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX102J250AC vs MMX102J250BC |
MEF-103J0250DB2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX102J250AC vs MEF-103J0250DB2075 |
MEF-103J0250DT207B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX102J250AC vs MEF-103J0250DT207B |
MEF-103J0250DT2075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX102J250AC vs MEF-103J0250DT2075 |
MEF-103J0250DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX102J250AC vs MEF-103J0250DT1072 |
MMX102J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX102J250AC vs MMX102J250BCK |
AMZ102J250AB | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX102J250AC vs AMZ102J250AB |
AMZ102J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX102J250AC vs AMZ102J250RCK |