Part Details for 630MMK564J17 by Rubycon Corporation
Overview of 630MMK564J17 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 630MMK564J17
630MMK564J17 CAD Models
630MMK564J17 Part Data Attributes
|
630MMK564J17
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
630MMK564J17
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 630MMK564J17
This table gives cross-reference parts and alternative options found for 630MMK564J17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 630MMK564J17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2JRB564JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 630MMK564J17 vs 6TM2JRB564JAM |
MMX564J630AIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564J17 vs MMX564J630AIK |
MMX564J630RIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564J17 vs MMX564J630RIK |
MMC564J630RN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 630MMK564J17 vs MMC564J630RN |
6TM2JRB564JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 630MMK564J17 vs 6TM2JRB564JCS |
QXN2J564JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 630MMK564J17 vs QXN2J564JTP |
ECQE6564JF9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 630MMK564J17 vs ECQE6564JF9 |
630MMK564JW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 630MMK564J17 vs 630MMK564JW7 |
MDDSA2J564J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 630MMK564J17 vs MDDSA2J564J |
MMX564J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 630MMK564J17 vs MMX564J630AD |