Part Details for MEB-125J0250DB1151 by Hua Jung Co Ltd
Overview of MEB-125J0250DB1151 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-125J0250DB1151
MEB-125J0250DB1151 CAD Models
MEB-125J0250DB1151 Part Data Attributes
|
MEB-125J0250DB1151
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-125J0250DB1151
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-125J0250DB1151
This table gives cross-reference parts and alternative options found for MEB-125J0250DB1151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-125J0250DB1151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX125J250RG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-125J0250DB1151 vs MMX125J250RG |
MMCV0250J1250000D210 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-125J0250DB1151 vs MMCV0250J1250000D210 |
MEB-125J0250DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-125J0250DB1151 vs MEB-125J0250DB1155 |
MMX125J250RGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-125J0250DB1151 vs MMX125J250RGK |
250MMG125JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MEB-125J0250DB1151 vs 250MMG125JH7 |
MMX125J250AG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-125J0250DB1151 vs MMX125J250AG |
MMC125J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-125J0250DB1151 vs MMC125J250ADK |
MMX125J250BGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-125J0250DB1151 vs MMX125J250BGK |
6TM2ERB125JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-125J0250DB1151 vs 6TM2ERB125JAM |
PM15C1.25250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MEB-125J0250DB1151 vs PM15C1.25250 |