Part Details for PM15C1.25250 by EXXELIA Group
Overview of PM15C1.25250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-21-33N-25.250000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AI-31-33E-25.250631 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
REG113EA-2.5/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 |
Part Details for PM15C1.25250
PM15C1.25250 CAD Models
PM15C1.25250 Part Data Attributes
|
PM15C1.25250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
PM15C1.25250
EXXELIA Group
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PM15C1.25250
This table gives cross-reference parts and alternative options found for PM15C1.25250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM15C1.25250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX125J250RG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PM15C1.25250 vs MMX125J250RG |
MMCV0250J1250000D210 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15C1.25250 vs MMCV0250J1250000D210 |
MEB-125J0250DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM15C1.25250 vs MEB-125J0250DB1155 |
MMX125J250RGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15C1.25250 vs MMX125J250RGK |
250MMG125JH7 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | PM15C1.25250 vs 250MMG125JH7 |
MMX125J250AG | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | PM15C1.25250 vs MMX125J250AG |
MMC125J250ADK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15C1.25250 vs MMC125J250ADK |
MMX125J250BGK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PM15C1.25250 vs MMX125J250BGK |
6TM2ERB125JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | PM15C1.25250 vs 6TM2ERB125JAM |
MEB-125J0250DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | PM15C1.25250 vs MEB-125J0250DT1159 |