There are no models available for this part yet.
Overview of MEB-103J0630DB1104 by Hua Jung Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for MEB-103J0630DB1104 by Hua Jung Co Ltd
Part Data Attributes for MEB-103J0630DB1104 by Hua Jung Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HUA JUNG COMPONENTS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
FLAME PROOF; NON-INDUCTIVE
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
MEB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for MEB-103J0630DB1104
This table gives cross-reference parts and alternative options found for MEB-103J0630DB1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-103J0630DB1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX103J630BC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-103J0630DB1104 vs MMX103J630BC |
NRM-S103J630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEB-103J0630DB1104 vs NRM-S103J630 |
6EB2JRB103JAN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-103J0630DB1104 vs 6EB2JRB103JAN100DF |
BR7105630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MEB-103J0630DB1104 vs BR7105630 |
6EB2JRB103JAM075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-103J0630DB1104 vs 6EB2JRB103JAM075FK |
AMR103J630A | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-103J0630DB1104 vs AMR103J630A |
6TX2JRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-103J0630DB1104 vs 6TX2JRB103JCS |
QXN2J103JTP | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MEB-103J0630DB1104 vs QXN2J103JTP |
6EB2JRB103JRN075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-103J0630DB1104 vs 6EB2JRB103JRN075FK |
ECQE6103RJB | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-103J0630DB1104 vs ECQE6103RJB |