MEA3216L25R0
TDK Corporation
Description: Data Line Filter, 4 Function(s), 10V, 0.1A, ROHS COMPLIANT, SMD, 10 PIN

Overview of MEA3216L25R0 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for MEA3216L25R0 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEA3216L25R0 by TDK Corporation

MEA3216L25R0
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Additional Feature
L-TYPE CIRCUIT; CENTER OFF FREQUENCY 25 MHZ
Attenuation Frequency-Max
1000 MHz
Attenuation@Freq-Max
20 dB
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Rated Voltage
10 V
Width
1.6 mm
Want to compare parts?
  1. MEA3216L25R0
    TDK Corporation
    Data Line Filter, 4 Function(s), 10V, 0.1A, ROHS COMPLIANT, SMD, 10 PIN
    VS

Alternate Parts for MEA3216L25R0

This table gives cross-reference parts and alternative options found for MEA3216L25R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA3216L25R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEA3216L25R0T001 Ferrite Chip, 4 Function(s), 10V, 0.1A TDK Corporation MEA3216L25R0 vs MEA3216L25R0T001

Related Parts for MEA3216L25R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEA3216L25R0 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEA3216L25R0 by TDK Corporation

Select Manufacturer
Which Manufacturer of MEA3216L25R0 would you like to use for your alert(s)?
  • Please alert me when MEA3216L25R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEA3216L25R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEA3216L25R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEA3216L25R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEA3216L25R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEA3216L25R0 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: