ME28XAG-R19.4400MHZ
MtronPTI
Description: PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4

Overview of ME28XAG-R19.4400MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F1385NBGI8 Renesas Electronics Corporation DPD Demodulator - 3200MHz to 4400MHz
F1385NBGI Renesas Electronics Corporation DPD Demodulator - 3200MHz to 4400MHz

CAD Models for ME28XAG-R19.4400MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME28XAG-R19.4400MHZ by MtronPTI

ME28XAG-R19.4400MHZ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e1
Manufacturer Series
ME
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL 10KH
Output Load
130 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. ME28XAG-R19.4400MHZ
    MtronPTI
    PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
    VS

Alternate Parts for ME28XAG-R19.4400MHZ

This table gives cross-reference parts and alternative options found for ME28XAG-R19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME28XAG-R19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ME58XAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME58XAG-R19.4400MHZ
ME68XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME68XAX19.4400MHZ
ME78XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME78XAG19.4400MHZ
ME18XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAG19.4400MHZ
ME28XAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME28XAX-R19.4400MHZ
ME58XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME58XAX19.4400MHZ
ME68XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME68XAG19.4400MHZ
ME18XAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAX-R19.4400MHZ
ME18XAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAG-R19.4400MHZ
ME28XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME28XAX19.4400MHZ
Part Number Description Manufacturer Compare
ME68XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME68XAG19.4400MHZ
ME18XAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAG-R19.4400MHZ
ME18XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAG19.4400MHZ
ME28XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME28XAX19.4400MHZ
ME78XAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME78XAG19.4400MHZ
ME28XAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME28XAX-R19.4400MHZ
ME18XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAX19.4400MHZ
ME68XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME68XAX19.4400MHZ
ME18XAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME18XAX-R19.4400MHZ
ME58XAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME28XAG-R19.4400MHZ vs ME58XAX19.4400MHZ

Related Parts for ME28XAG-R19.4400MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME28XAG-R19.4400MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME28XAG-R19.4400MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of ME28XAG-R19.4400MHZ would you like to use for your alert(s)?
  • Please alert me when ME28XAG-R19.4400MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ME28XAG-R19.4400MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME28XAG-R19.4400MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ME28XAG-R19.4400MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME28XAG-R19.4400MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME28XAG-R19.4400MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: