Part Details for MDW-2025-0AH025-C by Cristek Interconnects Inc
Overview of MDW-2025-0AH025-C by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2025-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025-ALD | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
DA2025- | Coilcraft Inc | Transformer, planar, for NSC LM5035, SMT, RoHS |
Part Details for MDW-2025-0AH025-C
MDW-2025-0AH025-C CAD Models
MDW-2025-0AH025-C Part Data Attributes
|
MDW-2025-0AH025-C
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MDW-2025-0AH025-C
Cristek Interconnects Inc
D Microminiature Connector, 25 Contact(s), Male, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.351 inch | |
Body Length | 1.357 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for MDW-2025-0AH025-C
This table gives cross-reference parts and alternative options found for MDW-2025-0AH025-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDW-2025-0AH025-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDW-2025-0BM326-S | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0BM326-S |
MDW-2025-0AS324-D | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0AS324-D |
MDW-2025-0AS322-S | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0AS322-S |
MDW-2025-0AS126-D | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0AS126-D |
MDW-2025-0BH121-S | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0BH121-S |
MDW-2025-0BM121-S | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0BM121-S |
MDW-2025-0AH123-D | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0AH123-D |
MDW-2025-0AM321-S | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0AM321-S |
MDW-2025-0BS321-C | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0BS321-C |
MDW-2025-0BM326-C | D Microminiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | MDW-2025-0AH025-C vs MDW-2025-0BM326-C |