Datasheets
MDW-2025-0BM121-S by: Cristek Interconnects Inc

D Microminiature Connector, 25 Contact(s), Male, Plug,

Part Details for MDW-2025-0BM121-S by Cristek Interconnects Inc

Overview of MDW-2025-0BM121-S by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DA2025-ALB Coilcraft Inc SMPS Transformer, 100W, ROHS COMPLIANT
DA2025-ALD Coilcraft Inc SMPS Transformer, 100W, ROHS COMPLIANT
DA2025- Coilcraft Inc Transformer, planar, for NSC LM5035, SMT, RoHS

Part Details for MDW-2025-0BM121-S

MDW-2025-0BM121-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDW-2025-0BM121-S Part Data Attributes

MDW-2025-0BM121-S Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
MDW-2025-0BM121-S Cristek Interconnects Inc D Microminiature Connector, 25 Contact(s), Male, Plug,
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.48 inch
Body Depth 0.351 inch
Body Length 1.357 inch
Body/Shell Style PLUG
Cable Types WIRE, STRANDED
Connector Type D MICROMINIATURE CONNECTOR
Contact Gender MALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D
Termination Type CRIMP
Total Number of Contacts 25
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG

Alternate Parts for MDW-2025-0BM121-S

This table gives cross-reference parts and alternative options found for MDW-2025-0BM121-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDW-2025-0BM121-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDW-2025-0AH025-C D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AH025-C
MDW-2025-0BM326-S D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0BM326-S
MDW-2025-0AS324-D D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AS324-D
MDW-2025-0AS322-S D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AS322-S
MDW-2025-0AS126-D D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AS126-D
MDW-2025-0BH121-S D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0BH121-S
MDW-2025-0AH123-D D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AH123-D
MDW-2025-0AM321-S D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0AM321-S
MDW-2025-0BS321-C D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0BS321-C
MDW-2025-0BM326-C D Microminiature Connector, 25 Contact(s), Male, Plug, Cristek Interconnects Inc MDW-2025-0BM121-S vs MDW-2025-0BM326-C
Part Number Description Manufacturer Compare
GMDE425P-RMI8E5-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE425P-RMI8E5-18SU
GMDE325P-RMI8K2-18SU D Microminiature Connector, 25 Contact(s), Male, Glenair Inc MDW-2025-0BM121-S vs GMDE325P-RMI8K2-18SU
GMDE225P-RMI8E5-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE225P-RMI8E5-18SU
GMDE625P-RMI8J7-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE625P-RMI8J7-18SU
GMDE125P-RMI8J1-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE125P-RMI8J1-18SU
GMDE125P-RMI8K1-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE125P-RMI8K1-18SU
GMDE225P-RMI8J2-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE225P-RMI8J2-18SU
GMDE425P-RMI8J1-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE425P-RMI8J1-18SU
GMDE525P-RMI8J7-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE525P-RMI8J7-18SU
GMDE125P-RMI8E1-18SU D Microminiature Connector, 25 Contact(s), Male, Crimp Terminal, Glenair Inc MDW-2025-0BM121-S vs GMDE125P-RMI8E1-18SU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDW-2025-0BM121-S by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDW-2025-0BM121-S by Cristek Interconnects Inc

Select Manufacturer
Which Manufacturer of MDW-2025-0BM121-S would you like to use for your alert(s)?
  • Please alert me when MDW-2025-0BM121-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDW-2025-0BM121-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDW-2025-0BM121-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDW-2025-0BM121-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDW-2025-0BM121-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDW-2025-0BM121-S by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: