MDM4256T-12
Description: Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20

Overview of MDM4256T-12 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MDM4256T-12 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDM4256T-12 by Mosaic Semiconductor Inc

MDM4256T-12
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
120 ns
Additional Feature
RAS/CBR/HIDDEN REFRESH
JESD-30 Code
R-CDIP-T20
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MDM4256T-12
    Mosaic Semiconductor Inc
    Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20
    VS

Alternate Parts for MDM4256T-12

This table gives cross-reference parts and alternative options found for MDM4256T-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM4256T-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDM4256TMB-12 Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20 Mosaic Semiconductor Inc MDM4256T-12 vs MDM4256TMB-12
EDI44256C120QM Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20, Electronic Designs Inc MDM4256T-12 vs EDI44256C120QM
M5M44256AP-12 Fast Page DRAM, 256KX4, 120ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric MDM4256T-12 vs M5M44256AP-12
MB81C4256-12C Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 FUJITSU Semiconductor Limited MDM4256T-12 vs MB81C4256-12C
MDM4256TI-12 Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20 Mosaic Semiconductor Inc MDM4256T-12 vs MDM4256TI-12
HM514256API-12 Fast Page DRAM, 256KX4, 120ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd MDM4256T-12 vs HM514256API-12
SMJ44C256-12JDL 256KX4 FAST PAGE DRAM, 120ns, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20 Texas Instruments MDM4256T-12 vs SMJ44C256-12JDL
HM514266AP-12 Fast Page DRAM, 256KX4, 120ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd MDM4256T-12 vs HM514266AP-12
AS4C4256C-12/883C Fast Page DRAM, 256KX4, 120ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Micross Components MDM4256T-12 vs AS4C4256C-12/883C
Part Number Description Manufacturer Compare
MCM514256APC70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC MDM4256T-12 vs MCM514256APC70
MCM514258AZ10 256KX4 STATIC COLUMN DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC MDM4256T-12 vs MCM514258AZ10
KM44C256BLZ-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor MDM4256T-12 vs KM44C256BLZ-7
TC514268AP-80 IC 256K X 4 STATIC COLUMN DRAM, 80 ns, PDIP20, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components MDM4256T-12 vs TC514268AP-80
MT4C4256Z-6LIT Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc MDM4256T-12 vs MT4C4256Z-6LIT
HM514256ZP-12 Page Mode DRAM, 256KX4, 120ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MDM4256T-12 vs HM514256ZP-12
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd MDM4256T-12 vs MSM514266B-60RS
NN514256LP-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20 United Microelectronics Corporation MDM4256T-12 vs NN514256LP-70
TC514256BZL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM Toshiba America Electronic Components MDM4256T-12 vs TC514256BZL-60
LH64256BD-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, DIP-20 Sharp Corp MDM4256T-12 vs LH64256BD-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDM4256T-12 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDM4256T-12 by Mosaic Semiconductor Inc

  • Please alert me when MDM4256T-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDM4256T-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDM4256T-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDM4256T-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDM4256T-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDM4256T-12 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: