-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7440
|
Newark | Cbl Assy, 9P Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Multi-Colored, Product Range:Mdm Series Rohs Compliant: Yes |Itt Cannon MDM-9PH003B-A174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$119.9800 / $129.2000 | Buy Now |
DISTI #
MDM-9PH003B-A174-ND
|
DigiKey | CABLE ASSY D TO MICD 9P 457.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bag |
4 In Stock |
|
$112.9842 / $169.7100 | Buy Now |
DISTI #
82H7440
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: 82H7440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 8 Partner Stock |
|
$127.9100 / $149.9600 | Buy Now |
DISTI #
MDM-9PH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MDM-9PH003B-A174
|
Avnet Americas | Cable Assembly RG178/U 0.457m 26AWG 9 POS Micro D-Sub PIN Crimp - Bulk (Alt: MDM-9PH003B-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$62.3375 / $155.3630 | Buy Now |
DISTI #
965-MDM-9PH003B-A174
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO 9 M 18" RBW A174 RoHS: Compliant | 54 |
|
$125.4500 / $149.9000 | Buy Now |
DISTI #
ITTMDM-9PH003B-A174
|
Heilind Electronics | MICRO | Americas - 7 in Stock |
|
$95.3307 / $146.2878 | Buy Now |
|
Onlinecomponents.com | D Microminiature Connector - 9 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole .087-.098 - Plug RoHS: Compliant |
40 In Stock 200 On Order |
|
$121.6300 / $143.4500 | Buy Now |
DISTI #
ITTMDM-9PH003B-A174
|
Interstate Connecting Components | MICRO | 21 |
|
$95.3307 / $146.2878 | Buy Now |
DISTI #
MDM-9PH003B-A174
|
PEI Genesis | MICRO 9 M 18 RBW NI Min Qty: 1 | 282 |
|
$63.7000 / $107.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDM-9PH003B-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-9PH003B-A174
ITT Interconnect Solutions
D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.785 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 18 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |