Part Details for MDE40N037N22 by TE Connectivity / Deutsch
Overview of MDE40N037N22 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDE40N037N22
MDE40N037N22 CAD Models
MDE40N037N22 Part Data Attributes
|
MDE40N037N22
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
MDE40N037N22
TE Connectivity / Deutsch
CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for MDE40N037N22
This table gives cross-reference parts and alternative options found for MDE40N037N22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDE40N037N22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM04-F10C | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDE40N037N22 vs HMM04-F10C |
MDE40C037B01 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDE40N037N22 vs MDE40C037B01 |
MDE40N037E03 | CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDE40N037N22 vs MDE40N037E03 |
CP11L37S0H | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | MDE40N037N22 vs CP11L37S0H |
MCDR3-RM-37S6G418.0 | 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE | TE Connectivity | MDE40N037N22 vs MCDR3-RM-37S6G418.0 |
RMDV1-37SS001 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40N037N22 vs RMDV1-37SS001 |
RMDM-37SCBRP-A141 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40N037N22 vs RMDM-37SCBRP-A141 |
RMDM-37SSP-A141 | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40N037N22 vs RMDM-37SSP-A141 |
RMDM-37SL1P-A141 | D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDE40N037N22 vs RMDM-37SL1P-A141 |
MFX037S-LB1-1 | D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | MDE40N037N22 vs MFX037S-LB1-1 |