MFX037S-LB1-1
Cristek Interconnects Inc
Description: D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle,

Overview of MFX037S-LB1-1 by Cristek Interconnects Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Automotive

CAD Models for MFX037S-LB1-1 by Cristek Interconnects Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFX037S-LB1-1 by Cristek Interconnects Inc

MFX037S-LB1-1
Cristek Interconnects Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: MIL-PRF-83513
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
DIALLYL PHTHALATE
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Termination Type
SURFACE MOUNT
Total Number of Contacts
37
Want to compare parts?
  1. MFX037S-LB1-1
    Cristek Interconnects Inc
    D Microminiature Connector, 37 Contact(s), Female, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for MFX037S-LB1-1

This table gives cross-reference parts and alternative options found for MFX037S-LB1-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFX037S-LB1-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HMM04-F10C D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc MFX037S-LB1-1 vs HMM04-F10C
MDE40C037B01 CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MFX037S-LB1-1 vs MDE40C037B01
MDE40N037E03 CONNECTOR, 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE TE Connectivity / Deutsch MFX037S-LB1-1 vs MDE40N037E03
CP11L37S0H D Microminiature Connector, 37 Contact(s), Female, Solder Terminal Molex MFX037S-LB1-1 vs CP11L37S0H
MCDR3-RM-37S6G418.0 37 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP/SOLDER, RECEPTACLE TE Connectivity MFX037S-LB1-1 vs MCDR3-RM-37S6G418.0
RMDV1-37SS001 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions MFX037S-LB1-1 vs RMDV1-37SS001
RMDM-37SCBRP-A141 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MFX037S-LB1-1 vs RMDM-37SCBRP-A141
RMDM-37SSP-A141 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MFX037S-LB1-1 vs RMDM-37SSP-A141
RMDM-37SL1P-A141 D Microminiature Connector, 37 Contact(s), Female, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MFX037S-LB1-1 vs RMDM-37SL1P-A141
RMDM-37SBSM7-TL39A174 D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT ITT Interconnect Solutions MFX037S-LB1-1 vs RMDM-37SBSM7-TL39A174

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFX037S-LB1-1 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFX037S-LB1-1 by Cristek Interconnects Inc

  • Please alert me when MFX037S-LB1-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFX037S-LB1-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFX037S-LB1-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFX037S-LB1-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFX037S-LB1-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFX037S-LB1-1 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: